A-MO 4/4-SR | ||
---|---|---|
DigiKey Part Number | 123-A-MO4/4-SR-ND | |
Manufacturer | ||
Manufacturer Product Number | A-MO 4/4-SR | |
Description | CONN MOD PLUG 4P4C UNSHIELDED | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position Unshielded IDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Features | - | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.533" (13.54mm) | |
Color | Translucent - Clear | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 2 A | |
Voltage Rating | 250V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CAT 5e Patch Cables |
Environmental Information | |
HTML Datasheet | A-MO-4/4-SR-R Drawing |
Product Drawings | A-MO-4/4-SR-R Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.33631 | ¥1,336.31 |
Attribute | Description |
---|---|
Other Names | AE1195INACTIVE AE1480 123-A-MO4/4SR-ND A-MO 4/4 SR 123-A-MO4/4SR 123-A-MO4/4-SR A-MO-4/4-SR AE1195 AE1480-ND A-MO-4/4-SR-R AE1195-ND |
Standard Package | 1,000 |