A-MCSSP60070/G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 18
Unit Price: ¥171.93000
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥81.98880
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥73.00147
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥81.98880
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ¥81.98880
Datasheet

Similar


Assmann WSW Components
In Stock: 3
Unit Price: ¥246.94000
Datasheet

Similar


Amphenol PCD
In Stock: 23
Unit Price: ¥1,650.03000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSP60070/G

DigiKey Part Number
A-MCSSP60070/G-ND
Manufacturer
Manufacturer Product Number
A-MCSSP60070/G
Description
CABLE MOD 8P8C PLUG-PLUG 22.97'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 22.97' (7.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
22.97' (7.00m)
Packaging
Bulk
Shielding
Double Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-MCSSP60050/GAssmann WSW Components18AE10206-ND¥171.93000Similar
A-MCSSP60070Assmann WSW Components0A-MCSSP60070-ND¥81.98880Similar
A-MCSSP60070/B-RAssmann WSW Components0A-MCSSP60070/B-ND¥73.00147Similar
A-MCSSP60070/RAssmann WSW Components0A-MCSSP60070/R-ND¥81.98880Similar
A-MCSSP60070/YAssmann WSW Components0A-MCSSP60070/Y-ND¥81.98880Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥81.98880¥4,099.44
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ¥73.00147
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ¥81.98880
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ¥81.98880
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ¥81.98880
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 49.21'
In-Stock: 0
Unit Price: ¥266.60000
CABLE MOD 8P8C PLUG-PLUG 65.62'
In-Stock: 0
Unit Price: ¥176.00200
CABLE MOD 8P8C PLUG-PLUG 98.43'
In-Stock: 0
Unit Price: ¥179.60800