Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MCSP-80030/R-AP | |
|---|---|
DigiKey Part Number | 123-A-MCSP-80030/R-AP-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSP-80030/R-AP |
Description | MODULAR CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-MCSP-80030/R | Assmann WSW Components | 197 | AE9968-ND | ¥55.08000 | Parametric Equivalent |
| A-MCSSP-80030/R | Assmann WSW Components | 0 | A-MCSSP-80030/R-ND | ¥21.43000 | Parametric Equivalent |
| AMJG0808-0300-RDB-26 | Assmann WSW Components | 133 | AE11277-ND | ¥57.23000 | Parametric Equivalent |
| TRD855DSZRD-10 | L-com | 0 | 5073-TRD855DSZRD-10-ND | ¥518.78000 | Parametric Equivalent |
| TRD855SIGRD-10 | L-com | 2 | 5073-TRD855SIGRD-10-ND | ¥574.68000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥37.32723 | ¥11,198.17 |





