RMB | USD

cms-photo-not-available

MP8-1J-1J-1L-1L-1N-1N-00

Digi-Key Part Number
MP8-1J-1J-1L-1L-1N-1N-00-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
MP8-1J-1J-1L-1L-1N-1N-00
Supplier
Description
MP CONFIGURABLE POWER SUPPLY
Detailed Description
Enclosed AC DC Converters 6 Output 10V 10V 12V 12V 18A, 18A, 17A, 17A, 14A, 14A 85 ~ 264 VAC, 120 ~ 300 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Enclosed
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
10V
Voltage - Output 2
10V
Voltage - Output 3
12V
Voltage - Output 4
12V
Current - Output (Max)
18A, 18A, 17A, 17A, 14A, 14A
Power (Watts)
1000W
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 7.00" W x 2.50" H (254.0mm x 177.8mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Number of Outputs
6
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.7018
Additional Resources
AttributeDescription
Standard Package1