MP6-2R-4QE-00 | ||
---|---|---|
DigiKey Part Number | MP6-2R-4QE-00-ND | |
Manufacturer | ||
Manufacturer Product Number | MP6-2R-4QE-00 | |
Description | AC/DC CONVERTER 28V 24V 5V 800W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 3 Output 28V 24V 5V 85 ~ 264 VAC, 120 ~ 300 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.8 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Approval Agency | CB, CE, CSA, UL, VDE | |
Minimum Load Required | - |
Resource Type | Link |
---|---|
Datasheets | MP Series |
Environmental Information | RoHS 2021 Position Statement |
Featured Product | Configurable Power Supplies |
PCN Obsolescence/ EOL | MP Series EOL May/2018 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.7018 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
IMP4-2R0-4QE-00-A | ARTESYN / Advanced Energy | 0 | IMP4-2R0-4QE-00-A-ND | ¥0.00000 | Similar |
UMPSERIESCONFIGURABLE | ARTESYN / Advanced Energy | 0 | UMPSERIES-ND | ¥0.00000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |