RMB | USD

cms-photo-not-available

ALT05A48

Digi-Key Part Number
454-1092-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
ALT05A48
Supplier
Description
DC DC CONVERTER 5V 25W
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 5A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Bulk
Part Status
Obsolete
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
Remote On/Off, OVP
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.38" H (50.8mm x 40.6mm x 9.7mm)
Number of Outputs
1
Power (Watts)
25 W
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names454-1092
Standard Package10