RMB | USD

Obsolete item.
cms-photo-not-available

AGQ100-48S1V2-6

Digi-Key Part Number
AGQ100-48S1V2-6-ND
Manufacturer
Artesyn Embedded Power
Manufacturer Product Number
AGQ100-48S1V2-6
Supplier
Description
DC DC CONVERTER 1.2V 100W
Detailed Description
Isolated Module DC DC Converter 1 Output 1.2V 30A 36V - 75V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Artesyn Embedded Power
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
1.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.28"" L x 1.45"" W x 0.38"" H (57.9mm x 36.8mm x 9.7mm)
Control Features
Enable, Active Low
Number of Outputs
1
Power (Watts)
100W
Voltage - Isolation
2kV
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package150