AD2412N3L | ||
---|---|---|
DigiKey Part Number | 454-1435-ND | |
Manufacturer | ||
Manufacturer Product Number | AD2412N3L | |
Description | AC/DC DESKTOP ADAPTER 12V 24W | |
Customer Reference | ||
Detailed Description | 12V 24 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2A | |
Power (Watts) | 24 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | -5°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.13" L x 1.89" W x 1.30" H (105.0mm x 48.0mm x 33.0mm) | |
Approval Agency | CB, CE | |
Weight | 0.618 lb (280.32 g) |