28-650000-11-RC | ||
---|---|---|
DigiKey Part Number | A756-ND | |
Manufacturer | ||
Manufacturer Product Number | 28-650000-11-RC | |
Description | SOCKET ADAPTER SOIC TO 28DIP 0.6 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOIC | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 2.800" L x 0.700" W (71.12mm x 17.78mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥466.25000 | ¥466.25 |
10 | ¥427.83300 | ¥4,278.33 |
25 | ¥411.37640 | ¥10,284.41 |
84 | ¥375.72548 | ¥31,560.94 |