R10-32X3/8 2701 | ||
---|---|---|
DigiKey Part Number | 335-1075-ND | |
Manufacturer | ||
Manufacturer Product Number | R10-32X3/8 2701 | |
Description | MACHINE SCREW PAN PHILLIPS 10-32 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #10-32 Pan Head Machine Screw Phillips Drive Stainless Steel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | Self Sealing | |
Thread Size | #10-32 | |
Head Diameter | 0.403" (10.24mm) | |
Head Height | 0.133" (3.38mm) | |
Length - Below Head | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.508" (12.90mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | APM HEXSEAL Short Catalog |
Product Training Modules | Sealing Fasteners and Washers |
Environmental Information | |
Featured Product | APM® Self-Sealing Screws |
HTML Datasheet | APM HEXSEAL Short Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
5 | ¥5.71000 | ¥28.55 |
10 | ¥5.14500 | ¥51.45 |
25 | ¥4.57200 | ¥114.30 |
50 | ¥4.11420 | ¥205.71 |
100 | ¥4.00090 | ¥400.09 |
250 | ¥3.88604 | ¥971.51 |
500 | ¥3.77182 | ¥1,885.91 |
1,000 | ¥3.42900 | ¥3,429.00 |
Attribute | Description |
---|---|
Other Names | R10-32X3/8-2701 R1032X382701 MS3212-31 R10-32X3/8-ND MS3212-31-ND BAGHKZZZZAAZZ 335-1075 R10-32X3/8 |
Standard Package | 1 |