NC3030H M12-1 2 | ||
---|---|---|
DigiKey Part Number | 335-1130-ND | |
Manufacturer | ||
Manufacturer Product Number | NC3030H M12-1 2 | |
Description | PUSHBUTTON FULL BOOT GRAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.733" (18.64mm) Height | |
Actuator Diameter | 0.422" (10.72mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.67000 | ¥24.67 |
10 | ¥23.43300 | ¥234.33 |
25 | ¥22.81160 | ¥570.29 |
50 | ¥22.50500 | ¥1,125.25 |
100 | ¥22.19610 | ¥2,219.61 |
250 | ¥21.88772 | ¥5,471.93 |
500 | ¥21.57954 | ¥10,789.77 |
1,000 | ¥18.18846 | ¥18,188.46 |