N9040X1/8 2 | ||
---|---|---|
DigiKey Part Number | 335-1020-ND | |
Manufacturer | ||
Manufacturer Product Number | N9040X1/8 2 | |
Description | ROTARY SHAFT SEAL GRAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rotary Shaft Seal | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 1/4-32 NEF-2B | |
Size / Dimension | 0.219" (5.56mm) Height | |
Actuator Diameter | 0.125" (3.18mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Rotary Shaft Seals |
Product Training Modules | Environmental Sealing Products |
Environmental Information | |
HTML Datasheet | Rotary Shaft Seals |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.65000 | ¥23.65 |
10 | ¥22.44900 | ¥224.49 |
25 | ¥21.86160 | ¥546.54 |
50 | ¥21.56700 | ¥1,078.35 |
100 | ¥21.27060 | ¥2,127.06 |
250 | ¥20.97536 | ¥5,243.84 |
500 | ¥20.67990 | ¥10,339.95 |
1,000 | ¥17.43021 | ¥17,430.21 |
Attribute | Description |
---|---|
Other Names | N9040X1/8 N9040 X 1/8-ND N9040X182 N9040 X 1/8 335-1020 |
Standard Package | 1 |