C1221/22 4 | ||
---|---|---|
DigiKey Part Number | 335-1139-ND | |
Manufacturer | ||
Manufacturer Product Number | C1221/22 4 | |
Description | PUSHBUTTON FULL BOOT CLEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 3/8-24 NF-2B | |
Size / Dimension | 0.609" (15.48mm) Height | |
Actuator Diameter | 0.320" (8.11mm) | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Color-Material Codes |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8160 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.16000 | ¥16.16 |
10 | ¥15.34500 | ¥153.45 |
100 | ¥14.53760 | ¥1,453.76 |
1,000 | ¥11.91273 | ¥11,912.73 |
5,000 | ¥11.71084 | ¥58,554.20 |
Attribute | Description |
---|---|
Other Names | 335-1139 C1221224 |
Standard Package | 1 |