RMB | USD

Digi-Key has discontinued this item.
cms-photo-not-available

9001-100-1010

Digi-Key Part Number
9001-100-1010-ND
Manufacturer
API Technologies Corp
Manufacturer Product Number
9001-100-1010
Supplier
Description
FILTER LC(PI) CHASSIS
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 500mA Axial, Bushing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
API Technologies Corp
Series
-
Package
Tray
Part Status
Discontinued at Digi-Key
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Center / Cutoff Frequency
-
Attenuation Value
80dB @ 1MHz ~ 1GHz
Resistance - Channel (Ohms)
0.6
Values
-
ESD Protection
No
Operating Temperature
-
Applications
General Purpose
Voltage - Rated
100V
Mounting Type
Chassis Mount
Package / Case
Axial, Bushing
Size / Dimension
0.385"" Dia x 0.833"" L (9.78mm x 21.16mm)
Height
-
Number of Channels
1
Current
500mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
Available To Order

Additional Resources
AttributeDescription
Standard Package50