RMB | USD

Digi-Key has discontinued this item.
cms-photo-not-available

66-BFS-060-4-12

Digi-Key Part Number
66-BFS-060-4-12-ND
Manufacturer
API Technologies Corp
Manufacturer Product Number
66-BFS-060-4-12
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
API Technologies Corp
Series
Package
Tray
Part Status
Discontinued at Digi-Key
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
-
Voltage - IEC
-
Current - UL
6A
Voltage - UL
250VAC
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Switch Features
-
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Available To Order

Additional Resources
AttributeDescription
Standard Package50