Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 150 nH | |
Tolerance | - | |
Q @ Freq | 53 @ 25MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Size / Dimension | 0.500" L x 0.375" W (12.70mm x 9.53mm) | |
Height | 0.375" (9.53mm) |
Resource Type | Link |
---|---|
Datasheets | 9405-6(R) Series |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥412.04300 | ¥41,204.30 |
Attribute | Description |
---|---|
Other Names | 9406-02 250 BULK |
Standard Package | 100 |