XPHS1028 | ||
---|---|---|
DigiKey Part Number | XPHS1028-ND | |
Manufacturer | ||
Manufacturer Product Number | XPHS1028 | |
Description | SCREWDRIVER PHILLIPS #2 11.73" | |
Customer Reference | ||
Detailed Description | #2 Phillips Screwdriver 11.73" (298.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #2 | |
Length - Blade | - | |
Length - Overall | 11.73" (298.0mm) | |
Features | Black Tip, Ergonomic, ESD Safe, Impact Resistant, Screw Holding | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.08000 | ¥154.08 |
Attribute | Description |
---|---|
Standard Package | 12 |