XPE101 | ||
---|---|---|
DigiKey Part Number | XPE101-ND | |
Manufacturer | ||
Manufacturer Product Number | XPE101 | |
Description | SCREWDRIVER PHILLIPS #1 6.75" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | #1 Phillips Screwdriver 6.75" (171.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.75" (171.5mm) | |
Features | Black Tip, Chrome Finish, Ergonomic, ESD Safe, Impact Resistant, Soft Grip | |
Weight | 0.11 lb (49.9 g) |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.12000 | ¥73.12 |
Attribute | Description |
---|---|
Standard Package | 12 |