XHT412N | ||
---|---|---|
DigiKey Part Number | XHT412N-ND | |
Manufacturer | ||
Manufacturer Product Number | XHT412N | |
Description | TWEEZER POINTED SHARP 4.53" | |
Customer Reference | ||
Detailed Description | Tweezers Locking, Self Closing Pointed Sharp 4.53" (115.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Features | Locking, Self Closing | |
Tip Style | Pointed | |
Tip Type | Sharp | |
Tip Shape | Straight | |
Length - Overall | 4.53" (115.0mm) | |
Pattern Number | - | |
Material | - |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.2000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | XHT412 XHT412-ND |
Standard Package | 6 |