X101N | ||
---|---|---|
DigiKey Part Number | X101N-ND | |
Manufacturer | ||
Manufacturer Product Number | X101N | |
Description | SCREWDRIVER PHILLIPS #1 6.63" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | #1 Phillips Screwdriver 6.63" (168.4mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 6.63" (168.4mm) | |
Features | Chrome Finish | |
Weight | 0.13 lb (58.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.91000 | ¥74.91 |