WT1013NP | ||
---|---|---|
DigiKey Part Number | 72-WT1013NP-ND | |
Manufacturer | ||
Manufacturer Product Number | WT1013NP | |
Description | WT1013 BUNDLE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 90W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Soldering Pencil | |
Base Unit | WT1 | |
Supplied Iron, Tweezer, Handle | WP80 | |
Supplied Tips/Nozzles | LTB | |
Workstand | WSR201 | |
Temperature Range | 150°F ~ 850°F (50°C ~ 450°C) | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | Scouring Pad and Sponge | |
Base Product Number |
Resource Type | Link |
---|---|
Forum Discussions | Does Weller do repair work? |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,093.42000 | ¥3,093.42 |
5 | ¥2,945.02000 | ¥14,725.10 |
Attribute | Description |
---|---|
Other Names | 72-WT1013NP |
Standard Package | 1 |