WT1010N | ||
---|---|---|
DigiKey Part Number | WT1010N-ND | |
Manufacturer | ||
Manufacturer Product Number | WT1010N | |
Description | SOLDERING STATION 90W 1 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Soldering | |
Wattage | 90W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Soldering Pencil | |
Base Unit | WT1 | |
Supplied Iron, Tweezer, Handle | WTP90 | |
Supplied Tips/Nozzles | XNTA | |
Workstand | WSR200 | |
Temperature Range | 150°F ~ 850°F (50°C ~ 450°C) | |
Features | ESD Safe, LCD Display | |
Tip Cleaner | Scouring Pad and Sponge | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
HTML Datasheet | WT1,WT1H Datasheet |
Forum Discussions | Does Weller do repair work? |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,690.09000 | ¥4,690.09 |
Part Number | Description | Quantity |
---|---|---|
T0054485199N | TIP XNT A CHISEL 1.6MM | 1 |
T0052922299N | SOLDERING IRON 90W 24V | 1 |
WT1N | SOLDERING STATION 90W 1 CH 120V | 1 |
T0051517499N | SOLDERING IRON SAFETY REST | 1 |
Attribute | Description |
---|---|
Standard Package | 1 |