WSD161 | ||
---|---|---|
DigiKey Part Number | WSD161-ND | |
Manufacturer | ||
Manufacturer Product Number | WSD161 | |
Description | SOLDERING STATION 150W 2 CH 120V | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 150W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WSD161 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 150°F ~ 850°F (66°C ~ 454°C) | |
Features | ESD Safe, Temperature Lockout | |
Tip Cleaner | - |
Resource Type | Link |
---|---|
Forum Discussions | Does Weller do repair work? |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |