WR3MEN | ||
---|---|---|
DigiKey Part Number | WR3MEN-ND | |
Manufacturer | ||
Manufacturer Product Number | WR3MEN | |
Description | REWORK SOLDER STA 400W 3 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 400W | |
Voltage - Input | 120V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WR3ME | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | - | |
Workstand | - | |
Temperature Range | 999°F (550°C) (Max) | |
Features | ESD Safe, LCD Display, USB Interface, Vacuum | |
Tip Cleaner | Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,168.53000 | ¥14,168.53 |