WR2000VXN | ||
---|---|---|
DigiKey Part Number | WR2000VXN-ND | |
Manufacturer | ||
Manufacturer Product Number | WR2000VXN | |
Description | DESOLDER SLDR STA 300W 2 CH 120V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desoldering, Soldering | |
Wattage | 300W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | Iron Holder (2) | |
Base Unit | WR2 | |
Supplied Iron, Tweezer, Handle | DXV80, WP80 | |
Supplied Tips/Nozzles | DX112, LTB | |
Workstand | WDH10, WDH40 | |
Temperature Range | 200°F ~ 850°F (93°C ~ 454°C) | |
Features | ESD Safe, Internal Air, LCD Display, Programmable, Vacuum | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Weller® Catalog |
Forum Discussions | Does Weller do repair work? |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,025.83000 | ¥19,025.83 |
Attribute | Description |
---|---|
Other Names | WR2000VX-ND WR2000VX |
Standard Package | 1 |