WFE2X | ||
---|---|---|
DigiKey Part Number | WFE2X-ND | |
Manufacturer | ||
Manufacturer Product Number | WFE2X | |
Description | FUME ABSORBER BENCH TOP 100-240V | |
Customer Reference | ||
Detailed Description | 100 ~ 240V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bench Top | |
Voltage - Input | 100 ~ 240V | |
Features | ESD Safe | |
Includes | Pre-Filter, HEPA/Activated Carbon Gas Filter | |
Weight | 18 lbs (8.2 kg) |