WD2 | ||
---|---|---|
DigiKey Part Number | WD2-ND | |
Manufacturer | ||
Manufacturer Product Number | WD2 | |
Description | SOLDERING STATION 160W 2 CH 120V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 160W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 2 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WD2 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 200°F ~ 600°F (93°C ~ 316°C) | |
Features | Auto Off, ESD Safe, LCD Display, Programmable | |
Tip Cleaner | - |
Resource Type | Link |
---|---|
Datasheets | WD2 |
HTML Datasheet | WD2 |
Forum Discussions | Does Weller do repair work? |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
WX2N | Apex Tool Group | 12 | WX2N-ND | ¥6,371.44000 | Similar |
Attribute | Description |
---|---|
Standard Package | 1 |