WD1N | ||
---|---|---|
DigiKey Part Number | WD1N-ND | |
Manufacturer | ||
Manufacturer Product Number | WD1N | |
Description | SOLDERING STATION 95W 1 CH 120V | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 95W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | - | |
Base Unit | WD1 | |
Supplied Iron, Tweezer, Handle | - | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | - | |
Temperature Range | 150°F ~ 850°F (66°C ~ 454°C) | |
Features | ESD Safe, LCD Display, Programmable | |
Tip Cleaner | - |