T0058744761N | ||
---|---|---|
DigiKey Part Number | T0058744761N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0058744761N | |
Description | HEATING ELEMENT WSP 150 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Heating Element | |
For Use With/Related Products | Weller® WSP150 | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,210.08000 | ¥1,210.08 |
Attribute | Description |
---|---|
Other Names | T0058744761 T0058744761-ND |
Standard Package | 1 |