T0056109699 | ||
---|---|---|
DigiKey Part Number | T0056109699-ND | |
Manufacturer | ||
Manufacturer Product Number | T0056109699 | |
Description | SOLDERING IRON 100W 230V | |
Customer Reference | ||
Detailed Description | Iron 100W 230V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | CT2 | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 100W | |
Features | Temperature Sensing | |
Voltage - Input | 230V | |
Includes | - | |
Input Connector | CEE 7/7 | |
Region Utilized | Europe | |
For Use With/Related Products | - |