T0053657199N | ||
---|---|---|
DigiKey Part Number | T0053657199N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053657199N | |
Description | SOLDER NOZZLE KIT WF60 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | - | |
Tip Shape | - | |
Temperature Range | - | |
For Use With/Related Products | WFE2ES, WFE2S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,270.52000 | ¥2,270.52 |