T0053427699N | ||
---|---|---|
DigiKey Part Number | T0053427699N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053427699N | |
Description | SOLDERING STATION 200W 1 CH 230V | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Soldering | |
Wattage | 200W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder | |
Base Unit | WX1 | |
Supplied Iron, Tweezer, Handle | WXP65 | |
Supplied Tips/Nozzles | Sold Separately | |
Workstand | WDH50 | |
Temperature Range | 122°F ~ 1022°F (50°C ~ 550°C) | |
Features | ESD Safe, USB Port | |
Tip Cleaner | Scouring Pad |
Resource Type | Link |
---|---|
Datasheets | T0053427699N Datasheet |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Forum Discussions | Does Weller do repair work? |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.19.0000 |
Attribute | Description |
---|---|
Other Names | T0053427699 T0053427699-ND |
Standard Package | 1 |