T0053266699N | ||
---|---|---|
DigiKey Part Number | T0053266699N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0053266699N | |
Description | REWORK SOLDER STA 150W 1 CH 230V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Rework, Soldering | |
Wattage | 150W | |
Voltage - Input | 230V | |
Plug Type | Included, Not Specified | |
Voltage - Output | 24V | |
Number of Channels | 1 | |
Control/Display Type | Digital | |
Includes | Iron Holder, Filter | |
Base Unit | PUWAD101 | |
Supplied Iron, Tweezer, Handle | HAP1 | |
Supplied Tips/Nozzles | R04, R06 | |
Workstand | KH27 | |
Temperature Range | 122°F ~ 999°F (50°C ~ 550°C) | |
Features | ESD Safe, External Air/Inert Gas, LED Display, Lockout Key, Programmable, Temperature Control | |
Tip Cleaner | Sponge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,980.61000 | ¥10,980.61 |