T0051516199N | ||
---|---|---|
DigiKey Part Number | T0051516199N-ND | |
Manufacturer | ||
Manufacturer Product Number | T0051516199N | |
Description | HOLDER STOP&GO W/SPONGE WHD10T | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Stand | |
For Use With/Related Products | WSP80 | |
Includes | Sponge | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | End of Life 25/FEB/2022 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Other Names | T0051516199-ND 0051516199 T0051516199 0051516199-ND WDH 10T WDH10T |
Standard Package | 1 |