SP25NUS

DigiKey Part Number
SP25NUS-ND
Manufacturer
Manufacturer Product Number
SP25NUS
Description
SOLDERING IRON 25W 120V
Customer Reference
Detailed Description
Iron 25W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Iron
Tip Temperature
Up to 750°F (400°C)
Tip Type
MT1 (Conical)
Workstand
Not Included
Tip Diameter
0.13" (3.3mm)
Power (Watts)
25W
Features
LED Light (3), Soft Grip
Voltage - Input
120V
Includes
-
Input Connector
NEMA 1-15P
Region Utilized
North America
For Use With/Related Products
-