R3322N | ||
---|---|---|
DigiKey Part Number | R3322N-ND | |
Manufacturer | ||
Manufacturer Product Number | R3322N | |
Description | SCREWDRIVER SLOTTED 3/32" 4.25" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3/32" Slotted Screwdriver 4.25" (108.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/32" | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.25" (108.0mm) | |
Features | Chrome Finish | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.45000 | ¥37.45 |