R181N | ||
---|---|---|
DigiKey Part Number | R181N-ND | |
Manufacturer | ||
Manufacturer Product Number | R181N | |
Description | SCREWDRIVER SLOTTED 1/8" 4.25" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1/8" Slotted Screwdriver 4.25" (108.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 2.00" (50.8mm) | |
Length - Overall | 4.25" (108.0mm) | |
Features | Chrome Finish, Pocket Clip | |
Weight | 0.03 lb (13.61 g) |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.69000 | ¥35.69 |
Attribute | Description |
---|---|
Other Names | R181-ND R181 |
Standard Package | 12 |