PTK6 | ||
---|---|---|
DigiKey Part Number | PTK6-ND | |
Manufacturer | ||
Manufacturer Product Number | PTK6 | |
Description | TIP LONG SCREWDRIVER 3/64" 600F | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Soldering | |
Tip Shape | Screwdriver | |
Height | 0.026" (0.66mm) | |
Width | 0.047" (1.19mm) | |
Length | 1.000" (25.40mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 600°F (316°C) | |
For Use With/Related Products | TC201, TCP |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
California Prop 65 | Warning Information |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PTK7 | Apex Tool Group | 55 | PTK7-ND | ¥40.06000 | Similar |
Attribute | Description |
---|---|
Standard Package | 10 |