P10N | ||
---|---|---|
DigiKey Part Number | P10N-ND | |
Manufacturer | ||
Manufacturer Product Number | P10N | |
Description | NUT DRIVER HEX SOCKET 5/16" 3.5" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5/16" Hex Socket Nut Driver 3.50" (88.9mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Driver | |
Tip Type | Hex Socket | |
Size | 5/16" | |
Length - Blade | 1.28" (32.5mm) | |
Length - Overall | 3.50" (88.9mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.46000 | ¥64.46 |