NTKN | ||
---|---|---|
DigiKey Part Number | NTKN-ND | |
Manufacturer | ||
Manufacturer Product Number | NTKN | |
Description | TIP CHISEL NTK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | 0.016" (0.40mm) | |
Width | 0.047" (1.19mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | WMP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥127.71700 | ¥1,277.17 |