NN55VN | ||
---|---|---|
DigiKey Part Number | NN55VN-ND | |
Manufacturer | ||
Manufacturer Product Number | NN55VN | |
Description | PLIER 5-1/2" SLM NEEDLE NOSE SE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Electronics Pliers Needle Nose Serrated 5.50" (139.7mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Electronics | |
Tip Type | Needle Nose | |
Tip Shape | Straight | |
Jaw Type | Serrated | |
Features | Soft Grips | |
Length | 5.50" (139.7mm) | |
Weight | 0.22 lb (99.79 g) |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
Featured Product | CIRCLIP Pliers |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.6030 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.89000 | ¥336.89 |
Attribute | Description |
---|---|
Other Names | NN55V-ND NN55V |
Standard Package | 6 |