LN23N | ||
---|---|---|
DigiKey Part Number | LN23N-ND | |
Manufacturer | ||
Manufacturer Product Number | LN23N | |
Description | SCREWDRIVER HEX 3/32" 7.13" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3/32" Hex Screwdriver 7.13" (181.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.28000 | ¥92.28 |
Attribute | Description |
---|---|
Other Names | LN23 LN23-ND |
Standard Package | 6 |