LN23BPN | ||
---|---|---|
DigiKey Part Number | LN23BPN-ND | |
Manufacturer | ||
Manufacturer Product Number | LN23BPN | |
Description | SCREWDRIVER HEX 3/32" 7.13" | |
Customer Reference | ||
Detailed Description | 3/32" Hex Screwdriver 7.13" (181.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 3/32" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 7.13" (181.0mm) | |
Features | Ball End | |
Weight | 0.1 lb (45.36 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.62000 | ¥137.62 |