LN22N | ||
---|---|---|
DigiKey Part Number | LN22N-ND | |
Manufacturer | ||
Manufacturer Product Number | LN22N | |
Description | SCREWDRIVER HEX 5/64" 6.61" | |
Customer Reference | ||
Detailed Description | 5/64" Hex Screwdriver 6.61" (168.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 5/64" | |
Length - Blade | 4.00" (101.6mm) | |
Length - Overall | 6.61" (168.0mm) | |
Features | - | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.62000 | ¥83.62 |