KDS3012TT | ||
---|---|---|
DigiKey Part Number | KDS3012TT-ND | |
Manufacturer | ||
Manufacturer Product Number | KDS3012TT | |
Description | DISPENSER NEEDLE TIP 30GA 25PC | |
Customer Reference | ||
Detailed Description | Purple | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 30 | |
Outer Diameter | - | |
Inner Diameter | 0.006" (0.15mm) | |
Color | Purple | |
Number of Pieces | 25 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cooper Tools Kahnetics Catalog |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7326.90.8688 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |