GT7A | ||
---|---|---|
DigiKey Part Number | GT7A-ND | |
Manufacturer | ||
Manufacturer Product Number | GT7A | |
Description | SOLDERING GUN 150W 120V | |
Customer Reference | ||
Detailed Description | Gun 150W 120V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gun | |
Tip Temperature | Up to 700°F (371°C) | |
Tip Type | 7A | |
Workstand | Not Included | |
Tip Diameter | - | |
Power (Watts) | 150W | |
Features | Trigger | |
Voltage - Input | 120V | |
Includes | - | |
Input Connector | NEMA 1-15P | |
Region Utilized | North America | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | Weller® Catalog |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.11.0000 |
California Prop 65 | Warning Information |
Attribute | Description |
---|---|
Standard Package | 1 |