CTK170MPN | ||
---|---|---|
DigiKey Part Number | CTK170MPN-ND | |
Manufacturer | ||
Manufacturer Product Number | CTK170MPN | |
Description | MECHANICS TOOL SET,170PC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | General Purpose | |
Contents | Mechanics Tool Sets |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,740.94000 | ¥2,740.94 |
Attribute | Description |
---|---|
Standard Package | 1 |