CINDEX18 | ||
---|---|---|
DigiKey Part Number | CINDEX18-ND | |
Manufacturer | ||
Manufacturer Product Number | CINDEX18 | |
Description | HAMMER CLAW RUBBER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hammer, Claw Rubber |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.20.3000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥404.62000 | ¥1,618.48 |
Attribute | Description |
---|---|
Standard Package | 4 |