CIMS1N | ||
---|---|---|
DigiKey Part Number | CIMS1N-ND | |
Manufacturer | ||
Manufacturer Product Number | CIMS1N | |
Description | 8 PC,1/2" DRIVE IMPACT SOCKET SE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Socket Set 6 Point Socket 1/2" Drive 8 Pieces |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 6 Point Socket | |
Drive Size | 1/2" | |
Includes | - | |
Features | - | |
Quantity | 8 Pieces | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥388.58500 | ¥4,663.02 |