99PAN | ||
---|---|---|
DigiKey Part Number | 99PAN-ND | |
Manufacturer | ||
Manufacturer Product Number | 99PAN | |
Description | BIT HEX SOCKET 1.75" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hex Socket Bit, Power 1/4" Drive 1.75" (44.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | 1.75" (44.5mm) | |
Features | - | |
Quantity | 1 | |
Weight | 0.05 lb (22.68 g) |
Resource Type | Link |
---|---|
Datasheets | Xcelite® Tool Catalog |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.76000 | ¥95.76 |
Attribute | Description |
---|---|
Other Names | 99PA 99PA-ND |
Standard Package | 6 |